357-026-400-202

Heilind Number:EDA357-026-400-202
Manufacturer:EDAC
Manufacturer Number:357-026-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-400-202

Detailed Description

Upgrade your PCB connectivity with our 357-026-400-202 Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity, perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability. With two rows and 26 positions, it ensures seamless connectivity on your board. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Trust in our product for superior quality and performance in your PCB assembly needs. Explore more in our comprehensive range of board-to-board connectors under the Connectors category.