357-026-400-203

Heilind Number:EDA357-026-400-203
Manufacturer:EDAC
Manufacturer Number:357-026-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-400-203

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-026-400-203, designed for seamless PCB-to-PCB connectivity in a variety of electronic applications. Crafted with precision and quality in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 26 positions each, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees reliable and low-resistance connections. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient and secure placement on your PCB. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in its performance and quality for all your board-to-board PCB connection needs. Welcome to the future of seamless electronic connectivity.