357-026-400-204

Heilind Number:EDA357-026-400-204
Manufacturer:EDAC
Manufacturer Number:357-026-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-400-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of modern electronic applications. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks sleek but also ensures maximum safety and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 26 positions, it offers seamless connectivity for your PCB assemblies. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in our Card Edge Connector for seamless and secure board-to-board connections in your next project.