357-026-400-207

Heilind Number:EDA357-026-400-207
Manufacturer:EDAC
Manufacturer Number:357-026-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-400-207

Detailed Description

Elevate your PCB connectivity with our 357-026-400-207 Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With two rows of copper alloy contacts providing a total of 26 positions, this connector offers seamless and efficient data transfer. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in a variety of conditions. Trust in this high-quality connector for your next project in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.