357-026-400-208

Heilind Number:EDA357-026-400-208
Manufacturer:EDAC
Manufacturer Number:357-026-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-400-208

Detailed Description

Introducing our high-performance Card Edge Connector, 357-026-400-208, designed for seamless board-to-board PCB connectivity in electronic applications. This essential component is meticulously crafted with premium UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Featuring two rows of 26 copper alloy contacts, each capable of handling up to 5A of current, this connector guarantees reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient signal routing. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in the quality and versatility of this black Card Edge Connector for your next project.