357-026-400-212

Heilind Number:EDA357-026-400-212
Manufacturer:EDAC
Manufacturer Number:357-026-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-400-212

Detailed Description

Introducing our 357-026-400-212 Card Edge Connector, the perfect solution for high-performance board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of 26 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless connectivity with minimal interference. Rated for a maximum amperage of 5A and operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, trust in the quality and efficiency of our Card Edge Connector to deliver superior results. Upgrade your connectivity solutions today with this essential component from our extensive lineup of PCB connectors.