357-026-400-268

Heilind Number:EDA357-026-400-268
Manufacturer:EDAC
Manufacturer Number:357-026-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-400-268

Detailed Description

Introducing our 357-026-400-268 Card Edge Connector, the perfect solution for seamless board-to-board connections with unparalleled reliability. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With two rows of 26 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector guarantees secure and efficient connectivity. Rated for an amperage of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether you're working on a commercial electronics project or industrial machinery, trust our Card Edge Connector to deliver outstanding performance every time. Elevate your PCB connectivity game with this essential component from our comprehensive range of products.