357-026-400-278

Heilind Number:EDA357-026-400-278
Manufacturer:EDAC
Manufacturer Number:357-026-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-400-278

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black exterior, adding a touch of sophistication to your electronic setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. Featuring two rows of carefully crafted copper alloy contacts, each with a pitch of .156 inches, it ensures reliable and efficient signal transmission. With 26 positions available, you have ample connectivity options at your disposal. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in our Card Edge Connector to deliver seamless and robust board-to-board connections for your electronic projects.