357-026-401-102

Heilind Number:EDA357-026-401-102
Manufacturer:EDAC
Manufacturer Number:357-026-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-401-102

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 26 positions, it offers ample connectivity for your devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Whether you're working on a commercial or industrial project, this connector, with a 5A amperage rating and an operating temperature range of -40 to 105°C, is built to perform under demanding conditions. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.