357-026-401-103

Heilind Number:EDA357-026-401-103
Manufacturer:EDAC
Manufacturer Number:357-026-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-401-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability and safety in operation. With a sleek black finish, it adds a touch of sophistication to any electronic assembly. The Copper Alloy contact material guarantees excellent conductivity, while the 26 positions allow for versatile connection options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most demanding environments. Its straight mount orientation and precise .156-inch pitch make installation a breeze. Trust in the quality and efficiency of our Card Edge Connector for all your board-to-board PCB connection needs.