357-026-401-107

Heilind Number:EDA357-026-401-107
Manufacturer:EDAC
Manufacturer Number:357-026-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-401-107

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connections. Designed for reliability and durability, this black connector features a single row with 26 positions, allowing for efficient data transfer. With a contact material of copper alloy, it ensures optimal conductivity. The UL 94V-0 thermoplastic polyester housing material guarantees safety and performance in any environment, with an operating temperature range of -40 to 105°C. Its .156-inch pitch and .2-inch row spacing offer precise alignment on the PCB. Perfect for various applications, this connector is a must-have in the realm of board-to-board connectivity. Trust in its 5A amperage rating and straight mount orientation for a secure and efficient connection every time. Elevate your electronic projects with the reliability of our Card Edge Connector.