357-026-401-108

Heilind Number:EDA357-026-401-108
Manufacturer:EDAC
Manufacturer Number:357-026-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-401-108

Detailed Description

Introducing our 357-026-401-108 Card Edge Connector, a high-performance component designed for seamless board-to-board PCB connections. Boasting a sleek black finish, this connector not only delivers sleek aesthetics but also offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. The 26 positions, single-row design provides ample connectivity for your electronic devices, while the copper alloy contacts ensure reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to elevate your electronic designs to the next level.