357-026-401-158

Heilind Number:EDA357-026-401-158
Manufacturer:EDAC
Manufacturer Number:357-026-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-401-158

Detailed Description

Introducing the 357-026-401-158 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimum performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 26 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in the 357-026-401-158 for your connectivity needs, where quality meets functionality seamlessly.