357-026-401-178

Heilind Number:EDA357-026-401-178
Manufacturer:EDAC
Manufacturer Number:357-026-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-401-178

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-026-401-178). Designed for precise and reliable communication, this connector boasts 26 positions in a single row with a pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures secure power delivery at an amperage of 5A. With a wide operating temperature range of -40 to 105 °C, it guarantees optimal performance in any environment. Whether you're a seasoned engineer or DIY enthusiast, this black connector offers straight mount orientation for easy installation, making it a must-have in your toolbox. Elevate your connectivity game with this top-of-the-line Card Edge Connector.