357-026-405-101

Heilind Number:EDA357-026-405-101
Manufacturer:EDAC
Manufacturer Number:357-026-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-405-101

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-026-405-101, designed for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power and data transmission, even in the most demanding environments. With a current rating of 5A and 26 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial, commercial, and consumer applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB setups with this essential component from our extensive product lineup.