357-026-405-102

Heilind Number:EDA357-026-405-102
Manufacturer:EDAC
Manufacturer Number:357-026-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-405-102

Detailed Description

Introducing the 357-026-405-102 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Engineered for reliability, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability in even the harshest environments. With a single row design and 26 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transfer, with a 5A amperage rating accommodating high-performance applications. Featuring a convenient .156" pitch and .2" row spacing, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for industrial and commercial setups. Trust in the 357-026-405-102 for seamless and secure PCB connections.