357-026-405-103

Heilind Number:EDA357-026-405-103
Manufacturer:EDAC
Manufacturer Number:357-026-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-405-103

Detailed Description

Introducing the 357-026-405-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a single row layout with 26 positions, making it ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures optimal performance and longevity even in demanding environments. With a black color finish and a pitch of .156 inches, it not only delivers on functionality but also adds a touch of sophistication to your design. The straight mount orientation and a row spacing of .2 inches offer easy installation and efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Joining our extensive range of connectors, the 357-026-405-103 Card Edge Connector sets a new standard in quality and performance. Elevate your PCB connections with this essential component today.