357-026-405-104

Heilind Number:EDA357-026-405-104
Manufacturer:EDAC
Manufacturer Number:357-026-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-405-104

Detailed Description

Introducing the 357-026-405-104 Card Edge Connector, a high-performance essential for seamless PCB connectivity. Engineered with precision and reliability in mind, this connector features a sleek black design that not only adds a touch of sophistication to your electronic assembly but also ensures lasting durability. With an amperage rating of 5A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it meets stringent safety standards for peace of mind. Boasting a single row design with 26 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're a professional or DIY enthusiast, this straight mount connector is a must-have for your projects. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Elevate your PCB connectivity game with the 357-026-405-104 Card Edge Connector.