357-026-405-107

Heilind Number:EDA357-026-405-107
Manufacturer:EDAC
Manufacturer Number:357-026-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-405-107

Detailed Description

Introducing our high-performance Card Edge Connector, built to deliver seamless connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. Its single row design with 26 positions offers ample connection options, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in its 5A amperage rating and straight mount orientation for secure and efficient performance. Explore the possibilities with this essential component in our extensive lineup of connectors.