357-026-405-112

Heilind Number:EDA357-026-405-112
Manufacturer:EDAC
Manufacturer Number:357-026-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-405-112

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered to meet the demanding connectivity needs of modern electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures both reliability and longevity in any application. With a single row design and 26 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches, facilitating smooth data transfer. The contact material, made of Copper Alloy, guarantees efficient signal transmission while supporting an amperage of 5A. Designed for versatility, it features a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in this essential component for your PCB connectivity needs, knowing it meets the highest standards of quality and performance.