357-026-405-158

Heilind Number:EDA357-026-405-158
Manufacturer:EDAC
Manufacturer Number:357-026-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-405-158

Detailed Description

Introducing our Black Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a high amperage rating of 5 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it ensures both durability and reliable conductivity. With 26 positions and a pitch of .156 inches, it offers ample connectivity options while maintaining secure contact. The straight mount orientation and compact design guarantee easy installation, perfect for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest conditions. Trust in its quality and precision for all your PCB connectivity needs.