357-026-420-202

Heilind Number:EDA357-026-420-202
Manufacturer:EDAC
Manufacturer Number:357-026-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-420-202

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating, it reliably delivers power and signal transmission. The dual-row layout, with 26 positions and a pitch of .156 inches, allows for efficient data transfer. Crafted with copper alloy contacts, it guarantees optimal conductivity. Boasting a wide operating temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and reliability of our Card Edge Connector for your PCB connectivity needs.