357-026-420-203

Heilind Number:EDA357-026-420-203
Manufacturer:EDAC
Manufacturer Number:357-026-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-420-203

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-026-420-203, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a double-row layout and 26 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial applications. Its .156" pitch and .2" row spacing allow for easy integration, while the straight mount orientation ensures a secure fit. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.