357-026-420-204

Heilind Number:EDA357-026-420-204
Manufacturer:EDAC
Manufacturer Number:357-026-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-420-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, SKU 357-026-420-204. Designed for high-performance applications, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-machined Copper Alloy contacts, each boasting a 5A amperage rating, you can rely on seamless power transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout, offering 26 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Trust in our product to streamline your board-to-board connections with uncompromising quality and efficiency.