357-026-420-207

Heilind Number:EDA357-026-420-207
Manufacturer:EDAC
Manufacturer Number:357-026-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-420-207

Detailed Description

Introducing our robust and reliable Card Edge Connector, designed for seamless board-to-board connections in electronic assemblies. With a sleek black exterior and UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in operation. Engineered for optimal performance, it features two rows of Copper Alloy contacts with a pitch of .156 inches, providing secure and efficient connectivity. With 26 positions available, this connector offers ample room for interfacing multiple components. Its straight mount orientation and spacing of .2 inches between rows make it easy to integrate into various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industrial applications. Trust in the quality and performance of our Card Edge Connector for your electronic connectivity needs.