357-026-420-208

Heilind Number:EDA357-026-420-208
Manufacturer:EDAC
Manufacturer Number:357-026-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-420-208

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless and reliable board-to-board connections. Crafted with precision and durability in mind, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 inches and a generous 26 positions, this connector offers efficient and secure connectivity. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. With an impressive amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to handle even the most challenging applications. Trust in its exceptional quality and performance to elevate your PCB connections to the next level.