357-026-420-212

Heilind Number:EDA357-026-420-212
Manufacturer:EDAC
Manufacturer Number:357-026-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-420-212

Detailed Description

Introducing our 357-026-420-212 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 26 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial applications. Trust in this connector for optimal performance and longevity in your PCB setups.