357-026-420-258

Heilind Number:EDA357-026-420-258
Manufacturer:EDAC
Manufacturer Number:357-026-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-420-258

Detailed Description

Upgrade your PCB connections with our 357-026-420-258 Card Edge Connector. Designed for high-performance applications, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows of Copper Alloy contacts offering a total of 26 positions, it provides ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for precise and efficient mating. Rated for 5A of current, this connector can handle demanding power requirements with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in various environments. Trust in this connector to deliver seamless and secure connections for your electronic projects.