357-026-420-268

Heilind Number:EDA357-026-420-268
Manufacturer:EDAC
Manufacturer Number:357-026-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-420-268

Detailed Description

Introducing our 357-026-420-268 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of 26 copper alloy contacts, it offers a high amperage of 5A, perfect for power and data transmission. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industries and applications. Trust in the quality and efficiency of our Card Edge Connector to meet your connectivity needs with excellence.