357-026-420-278

Heilind Number:EDA357-026-420-278
Manufacturer:EDAC
Manufacturer Number:357-026-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-420-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. This essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of copper alloy contacts, each offering 26 positions spaced at a pitch of .156 inches, this connector facilitates reliable data and power transmission. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Rated for an amperage of 5A and capable of withstanding temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its quality and performance to enhance the efficiency of your electronic systems.