357-026-421-101

Heilind Number:EDA357-026-421-101
Manufacturer:EDAC
Manufacturer Number:357-026-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-421-101

Detailed Description

Introducing our high-performance Card Edge Connector, offering seamless connectivity for your PCB applications. Boasting a sleek black design, this connector ensures both functionality and style. With a robust amperage rating of 5A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material provides exceptional durability and fire resistance. Featuring a single row design with 26 positions, it allows for efficient data transfer. The copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial applications. Trust in this essential component for seamless board-to-board connectivity.