357-026-421-107

Heilind Number:EDA357-026-421-107
Manufacturer:EDAC
Manufacturer Number:357-026-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-421-107

Detailed Description

Introducing the 357-026-421-107 Card Edge Connector, the sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black color, this connector is as stylish as it is functional. With a high amperage rating of 5 A, it ensures efficient power transmission while the copper alloy contact material guarantees optimal conductivity. Featuring a single row design with 26 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB assembly. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the 357-026-421-107 for high-performance connectivity in any electronic project.