357-026-421-108

Heilind Number:EDA357-026-421-108
Manufacturer:EDAC
Manufacturer Number:357-026-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-421-108

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for precision and durability, this connector boasts a sleek black finish and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any application. With a single row configuration and 26 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient power transmission, rated for up to 5A of current. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure mounting. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in the superior quality and performance of our Card Edge Connector for all your PCB connectivity needs.