357-026-421-112

Heilind Number:EDA357-026-421-112
Manufacturer:EDAC
Manufacturer Number:357-026-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-421-112

Detailed Description

Upgrade your PCB connectivity with our 357-026-421-112 Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 26 positions, offering seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for industrial environments. Its straight mount orientation allows for versatile PCB configurations. Trust in the quality and precision of this essential component for your connectivity needs.