357-026-421-158

Heilind Number:EDA357-026-421-158
Manufacturer:EDAC
Manufacturer Number:357-026-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-421-158

Detailed Description

Introducing our high-quality Card Edge Connector, SKU 357-026-421-158, designed for seamless board-to-board connections in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a single row layout and 26 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees excellent conductivity for optimal performance. Its .156-inch pitch and .2-inch row spacing make assembly a breeze. Suitable for use in a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, meeting the demands of even the harshest environments. Trust in this essential component for seamless and secure PCB connections.