357-026-421-178

Heilind Number:EDA357-026-421-178
Manufacturer:EDAC
Manufacturer Number:357-026-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-421-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding requirements of modern electronics. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in all applications. Featuring a single row of 26 contact positions, it provides seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee reliable and efficient power transmission, rated for up to 5 A of current. Ideal for board-to-board PCB connections, this connector offers a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Trust in the quality and performance of our Card Edge Connector for your electronic projects.