357-026-422-204

Heilind Number:EDA357-026-422-204
Manufacturer:EDAC
Manufacturer Number:357-026-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-422-204

Detailed Description

Upgrade your PCB connectivity with our 357-026-422-204 Card Edge Connector. Designed for high-performance applications, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at up to 5 A. With two rows of 26 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch and .2-inch row spacing. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C guarantees stability in any environment. Trust in this essential component for seamless board-to-board connections in your projects.