357-026-422-207

Heilind Number:EDA357-026-422-207
Manufacturer:EDAC
Manufacturer Number:357-026-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-422-207

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless and reliable board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black color and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 26 copper alloy contacts, each capable of handling up to 5A of current, you can count on superior conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any project. Upgrade your PCB connectivity with our Card Edge Connector and experience unmatched quality and performance.