357-026-422-212

Heilind Number:EDA357-026-422-212
Manufacturer:EDAC
Manufacturer Number:357-026-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-422-212

Detailed Description

Introducing our 357-026-422-212 Card Edge Connector, a sleek and essential component for seamless PCB connectivity. This black connector boasts a robust amperage rating of 5 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in, it offers reliable and efficient signal transmission across all 26 positions. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of environments. Trust in its quality and precision for your next board-to-board PCB connection project. Elevate your design with this essential component, available now in our extensive product catalog.