357-026-422-278

Heilind Number:EDA357-026-422-278
Manufacturer:EDAC
Manufacturer Number:357-026-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-422-278

Detailed Description

Introducing our 357-026-422-278 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of high-quality copper alloy contacts, each capable of carrying up to 5 A of current, you can trust in secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector offers 26 positions for versatile connectivity options. Plus, with an operating temperature range of -40 to 105 °C, it's built to withstand even the harshest conditions. Upgrade your PCB connections with the 357-026-422-278 and experience unparalleled performance and reliability.