357-026-424-202

Heilind Number:EDA357-026-424-202
Manufacturer:EDAC
Manufacturer Number:357-026-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-424-202

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless and reliable board-to-board PCB connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of contacts crafted from Copper Alloy, it offers exceptional conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 26 positions accommodate multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for effortless installation and enjoy the peace of mind that comes with its 5A amperage rating. Upgrade your connectivity with our Card Edge Connector and experience seamless performance like never before.