357-026-424-204

Heilind Number:EDA357-026-424-204
Manufacturer:EDAC
Manufacturer Number:357-026-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-424-204

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connections. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and a total of 26 positions, it offers ample connectivity for your circuit boards. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Trust in its 5A amperage rating and meticulous construction, making it a standout choice in the realm of Board To Board PCB Connectors. Elevate your connectivity solutions with this indispensable device.