357-026-424-207

Heilind Number:EDA357-026-424-207
Manufacturer:EDAC
Manufacturer Number:357-026-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-424-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, offering a total of 26 positions at a pitch of .156 inches, it allows for efficient data and power transmission. The straight mount orientation, along with a row spacing of .2 inches, facilitates easy installation and secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it ideal for use in diverse industries. Trust in its 5A amperage rating and superior performance to elevate your electronic designs to the next level. Welcome to a new era of connectivity with our Card Edge Connector.