357-026-424-208

Heilind Number:EDA357-026-424-208
Manufacturer:EDAC
Manufacturer Number:357-026-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-424-208

Detailed Description

Introducing our cutting-edge Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic systems. This sleek and durable connector features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each with 26 positions, it offers exceptional connectivity for all your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in this connector to deliver optimal performance and durability in any electronic assembly project.