357-026-424-258

Heilind Number:EDA357-026-424-258
Manufacturer:EDAC
Manufacturer Number:357-026-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-424-258

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 26 positions at a pitch of .156 inches, you can easily achieve secure and precise board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in our Card Edge Connector to deliver seamless connectivity for your PCB applications. Explore more innovative products in our comprehensive range of connectors.