357-026-424-278

Heilind Number:EDA357-026-424-278
Manufacturer:EDAC
Manufacturer Number:357-026-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-424-278

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With two rows of 26 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic components. Rated for 5A of current, it guarantees stable power transmission. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Trust in its quality and precision to enhance the performance of your electronic devices.