357-026-425-101

Heilind Number:EDA357-026-425-101
Manufacturer:EDAC
Manufacturer Number:357-026-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-425-101

Detailed Description

Introducing our 357-026-425-101 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector boasts a single row design with 26 positions, perfect for seamlessly linking boards together. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring optimal performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, you can count on secure and efficient connections every time. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Trust in our Card Edge Connector to deliver seamless connectivity for your electronic systems.