357-026-425-102

Heilind Number:EDA357-026-425-102
Manufacturer:EDAC
Manufacturer Number:357-026-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-425-102

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a single row of 26 positions and a pitch of .156 inches, it offers efficient signal transmission in electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Engineered for easy assembly, the mount orientation is straight, facilitating seamless integration into circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in our Connector for robust and dependable board-to-board connections in your electronic systems.