357-026-425-103

Heilind Number:EDA357-026-425-103
Manufacturer:EDAC
Manufacturer Number:357-026-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-425-103

Detailed Description

Upgrade your PCB connections with our 357-026-425-103 Card Edge Connector. Designed for top performance, this connector features 26 positions in a single row, ensuring seamless connectivity for your circuit boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The copper alloy contact material ensures reliable conductivity, even in demanding applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in our black Card Edge Connector for efficient and secure board-to-board connections. Elevate your electronic projects with this essential component.