357-026-425-107

Heilind Number:EDA357-026-425-107
Manufacturer:EDAC
Manufacturer Number:357-026-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-425-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage rating of 5 A. Featuring a single row with 26 positions and a pitch of .156 inches, it offers efficient connectivity for your electronic components. The contact material, made of copper alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Trust in its robust construction and superior performance for all your board-to-board PCB connection needs.